
* Images are for reference only
INN3278C-H114-TL
Extended
- Manufacturer
- POWER INTEGRATIONS
- MFR.Part #
- INN3278C-H114-TL
- JLCPCB Part #
- C17202873
- Package
- SOP-24
- Description
- -40℃~+105℃ 70kHz 750V CCM、DCM、QR、CRM Flyback Isolation Over Voltage Protection、Under Voltage Protection、Over Current Protection、Short Circuit Protection、Soft-start、Overtemperature protection (OTP)、Constant Current Mode (CC)、Constant Voltage (CV) Secondary-Side Feedback SOP-24 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$3.5672
10+
$3.4789
30+
$3.4179
100+
$3.3585
Welcome back, may I help you?