
* Images are for reference only
DPA423PN
Extended
- Manufacturer
- POWER INTEGRATIONS
- MFR.Part #
- DPA423PN
- JLCPCB Part #
- C566792
- Package
- DIP-8
- Description
- -40℃~+125℃ 1 16V~75V 400kHz Built-in Flyback、Forward Yes DIP-8 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 22
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 22
In-stock Item Pricing
Qty Unit Price
1+
$1.8200
10+
$1.7733
30+
$1.7427
100+
$1.7121
Related Products
Welcome back, may I help you?