
* Images are for reference only
PN8370SSC-R1H
Extended
- Manufacturer
- Wuxi Chipown Micro-electronics
- MFR.Part #
- PN8370SSC-R1H
- JLCPCB Part #
- C130362
- Package
- SOP-7
- Description
- -40℃~+150℃ 700V 8V~30V Flyback Isolation Over Voltage Protection、Under Voltage Protection、Over Current Protection、Short Circuit Protection、Over Temperature Protection、Constant Current Mode (CC)、Constant Voltage (CV) Primary-Side Feedback QR、PWM Modulation SOP-7 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 24099
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 23644
In-stock Item Pricing
Qty Unit Price
1+
$0.3311
50+
$0.2628
150+
$0.2335
500+
$0.1956
2500+
$0.1793
4000+
$0.1695
Related Products
Welcome back, may I help you?