



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Wuxi Chipown Micro-electronics | |
| Package | SOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Function | Step-down type | |
| Frequency - Switching | 230kHz | |
| Voltage - Supply | 10V~36V | |
| Output Type | Adjustable | |
| Output Current | 2A | |
| Features | Cycle-by-cycle current limiting、Adjustable current limiting、External compensation、Cable compensation | |
| Switch tube (built-in/external) | Built-in | |
| Topology | Buck | |
| Number of Outputs | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AP2962B technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Wuxi Chipown Micro-electronics | |
| Package | SOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Function | Step-down type | |
| Frequency - Switching | 230kHz | |
| Voltage - Supply | 10V~36V | |
| Output Type | Adjustable | |
| Output Current | 2A | |
| Features | Cycle-by-cycle current limiting、Adjustable current limiting、External compensation、Cable compensation | |
| Switch tube (built-in/external) | Built-in | |
| Topology | Buck | |
| Number of Outputs | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AP2962B. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AP2962B datasheets or manufacturer documentation.
Datasheet: AP2962B Datasheet (PDF)
The AP2962B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.