
* Images are for reference only
PN8149NSC-T1
Extended
- Manufacturer
- Wuxi Chipown Micro-electronics
- MFR.Part #
- PN8149NSC-T1
- JLCPCB Part #
- C90826
- Package
- DIP-7
- Description
- 1W 54kHz~66kHz 650V 85% 9V~24V Isolation Over Voltage Protection、Over Current Protection、Short Circuit Protection、Soft Start、Over Temperature Protection Secondary-Side Feedback DIP-7 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 271
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 271
In-stock Item Pricing
Qty Unit Price
1+
$0.5446
10+
$0.4189
50+
$0.3545
100+
$0.2932
Related Products
Welcome back, may I help you?