
* Images are for reference only
AP8012HNEC-T1L
Extended
- Manufacturer
- Wuxi Chipown Micro-electronics
- MFR.Part #
- AP8012HNEC-T1L
- JLCPCB Part #
- C2887189
- Package
- DIP-8
- Description
- -40℃~+150℃ 10V~35V 40kHz~50kHz 500mA 820V 90% Isolation Over Voltage Protection、Over Current Protection、Soft Start、Over Temperature Protection Secondary-Side Feedback DIP-8 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 490
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 490
In-stock Item Pricing
Qty Unit Price
1+
$0.3597
50+
$0.2778
150+
$0.2425
500+
$0.1975
2000+
$0.1783
4000+
$0.1654
Related Products
Welcome back, may I help you?