
* Images are for reference only
PMEG4002EJ,115
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- PMEG4002EJ,115
- JLCPCB Part #
- C552881
- Package
- SOD-323F
- Description
- 1 Independent 10uA@40V 2.75A 200mA 40V 600mV@200mA SOD-323F Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$0.0705
100+
$0.0576
300+
$0.0512
3000+
$0.0464
6000+
$0.0425
9000+
$0.0404
Related Products
Welcome back, may I help you?