
* Images are for reference only
PMEG3020BEP,115
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- PMEG3020BEP,115
- JLCPCB Part #
- C552869
- Package
- SOD-128
- Description
- 1 Independent 100uA@30V 2A 30V 450mV@2A 50A SOD-128 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2968
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2968
In-stock Item Pricing
Qty Unit Price
1+
$0.3915
10+
$0.3077
30+
$0.2723
100+
$0.2288
500+
$0.2094
1000+
$0.1982
Related Products
Welcome back, may I help you?