
* Images are for reference only
PMEG3002AEL,315
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- PMEG3002AEL,315
- JLCPCB Part #
- C478015
- Package
- SOD-882
- Description
- 1 Independent 10uA@30V 200mA 30V 3A 420mV@200mA SOD-882 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8483
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 8482
In-stock Item Pricing
Qty Unit Price
1+
$0.0668
100+
$0.0529
300+
$0.0460
1000+
$0.0407
5000+
$0.0365
10000+
$0.0345
Related Products
Welcome back, may I help you?