
* Images are for reference only
PMEG10010ELR-QX
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- PMEG10010ELR-QX
- JLCPCB Part #
- C5361358
- Package
- SOD-123W
- Description
- -65℃~+150℃ 100V 150nA@100V 1A 770mV@1A Independent SOD-123W Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 119
Minimum: 24
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4696
10+
$0.3731
30+
$0.3313
100+
$0.2798
500+
$0.2557
1000+
$0.2428
Related Products
Welcome back, may I help you?