
* Images are for reference only
PM127-2-08-Z-4.3-G0
Extended
- Manufacturer
- HCTL
- MFR.Part #
- PM127-2-08-Z-4.3-G0
- JLCPCB Part #
- C5380277
- Package
- Plugin,P=1.27mm
- Description
- -40℃~+105℃ 1.27mm 1.27mm 16P 1A 2 2x8P 4.3mm Phosphor bronze Square Hole Through Hole Top Plugin,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 450
Minimum: 1
Full Reel: 57
$0.01
Add To List
Available Order Qty: 438
In-stock Item Pricing
Qty Unit Price
1+
$0.2687
190+
$0.2134
570+
$0.1883
1881+
$0.1571
9519+
$0.1433
18981+
$0.1350
Related Products
Welcome back, may I help you?