
* Images are for reference only
PM127-1-04-4.3-G0
Extended
- Manufacturer
- HCTL
- MFR.Part #
- PM127-1-04-4.3-G0
- JLCPCB Part #
- C5447362
- Package
- Plugin,P=1.27mm
- Description
- -40℃~+105℃ 1 1.27mm 1A 1x4P 4.3mm 4P Phosphor bronze Square Hole Through Hole Top Plugin,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 801
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 797
In-stock Item Pricing
Qty Unit Price
1+
$0.1259
50+
$0.0991
150+
$0.0856
1000+
$0.0782
2000+
$0.0702
5000+
$0.0661
Related Products
Welcome back, may I help you?