
* Images are for reference only
HC-VYH-2Y-05
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-VYH-2Y-05
- JLCPCB Part #
- C20539193
- Package
- Plugin,P=6.5mm
- Description
- -40℃~+105℃ 1 10A 1x2P 2 2P 300V 6.5mm Hinged (Snap On) Male Plug Top Entry White 插件,P=6.5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 167
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 167
In-stock Item Pricing
Qty Unit Price
1+
$0.1551
50+
$0.1218
200+
$0.1075
400+
$0.0898
2400+
$0.0817
5000+
$0.0771
Related Products