
* Images are for reference only
PK0810-472KB
Extended
- Manufacturer
- SXN(Shun Xiang Nuo Elec)
- MFR.Part #
- PK0810-472KB
- JLCPCB Part #
- C400323
- Package
- Plugin,D10xL13mm
- Description
- 130mA 4.7mH 7Ω Unshielded Inductor ±10% 插件,D10xL13mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 17947
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 17689
In-stock Item Pricing
Qty Unit Price
1+
$0.1074
50+
$0.0841
150+
$0.0725
500+
$0.0638
2500+
$0.0569
5000+
$0.0533
Related Products
Welcome back, may I help you?