
* Images are for reference only
PJ78L06SQ
Extended
- Manufacturer
- PJSEMI
- MFR.Part #
- PJ78L06SQ
- JLCPCB Part #
- C411746
- Package
- SOT-89
- Description
- -40℃~+125℃@(Ta) 1 1.7V 100mA 30V 40dB@(120Hz) 49uV 5.5mA 6V Fixed Over Temperature Protection、Short Circuit Protection Positive SOT-89 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1000
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1000
In-stock Item Pricing
Qty Unit Price
1+
$0.0646
100+
$0.0524
300+
$0.0463
1000+
$0.0355
5000+
$0.0318
10000+
$0.0301
Related Products
Welcome back, may I help you?