
* Images are for reference only
LM321
Extended
- Manufacturer
- PJSEMI
- MFR.Part #
- LM321
- JLCPCB Part #
- C686636
- Package
- SOT-23-5
- Description
- 0℃~+70℃ 1 24V 2mV 3nA 400V/ms 40mA 430uA 45nA 90dB SOT-23-5 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8898
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 8681
In-stock Item Pricing
Qty Unit Price
1+
$0.0583
200+
$0.0471
600+
$0.0415
3000+
$0.0338
9000+
$0.0304
21000+
$0.0286
Related Products
Welcome back, may I help you?