
* Images are for reference only
13003SQ
Extended
- Manufacturer
- PJSEMI
- MFR.Part #
- 13003SQ
- JLCPCB Part #
- C42431779
- Package
- SOT-89
- Description
- 1 NPN 1.5A 10uA 1V 40 430V 4MHz 800mW 9V NPN SOT-89 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$0.0703
100+
$0.0556
300+
$0.0483
1000+
$0.0427
5000+
$0.0383
10000+
$0.0361
Related Products
Welcome back, may I help you?