
* Images are for reference only
PJ54M50SE
Extended
- Manufacturer
- PJSEMI
- MFR.Part #
- PJ54M50SE
- JLCPCB Part #
- C41784039
- Package
- SOT-23-5
- Description
- -40℃~+85℃@(Ta) 1 110uVrms 2.1uA 350mA 350mV@(100mA) 45V 5V 85dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection、Enable Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1308
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1308
In-stock Item Pricing
Qty Unit Price
1+
$0.1201
50+
$0.0949
150+
$0.0824
500+
$0.0729
3000+
$0.0653
6000+
$0.0616
Related Products
Welcome back, may I help you?