
* Images are for reference only
PIC16F785-I/ML
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC16F785-I/ML
- JLCPCB Part #
- C637983
- Package
- QFN-20-EP(4x4)
- Description
- -40℃~+85℃ 10bit 128Byte 17 20MHz 256Byte 2V~5.5V 3.5KB 8 Bit Built-in FLASH PIC QFN-20-EP(4x4) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 91
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$4.2567
10+
$4.1569
30+
$4.0893
100+
$4.0233
Related Products
Welcome back, may I help you?