This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PIC16F648AT-I/SO

Extended
Manufacturer
Microchip Tech
MFR.Part #
PIC16F648AT-I/SO
JLCPCB Part #
C631552
Package
SOIC-18-300mil
Description
-40℃~+85℃ 16 20MHz 256Byte 256Byte 3V~5.5V 7KB 8 Bit Built-in FLASH PIC Power-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Watchdog reset、Built-in general-purpose timer SOIC-18-300mil Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 10

Minimum: 1

Full Reel: 1100

$0.01

Add To List

Available Order Qty: 10

In-stock Item Pricing

Qty Unit Price
1+ $5.7695
10+ $5.6308
30+ $5.5388
100+ $5.4469
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons