
* Images are for reference only
MCP1824ST-1202E/DB
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP1824ST-1202E/DB
- JLCPCB Part #
- C145627
- Package
- SOT-223-3
- Description
- -40℃~+125℃@(Tj) 1 1.2V 120uA 200mV@(300mA) 300mA 55dB@(100Hz) 6V Fixed Positive Under Voltage Lockout、Over Current Protection、Over Temperature Protection、Short Circuit Protection SOT-223-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2763
10+
$1.0323
30+
$0.8991
100+
$0.7482
500+
$0.6807
1000+
$0.6502
Related Products
Welcome back, may I help you?