
* Images are for reference only
PIC16F57-I/SS
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC16F57-I/SS
- JLCPCB Part #
- C641733
- Package
- SSOP-28-208mil
- Description
- -40℃~+85℃ 20 20MHz 2V~5.5V 3KB 72Byte 8 Bit External FLASH PIC SSOP-28-208mil Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15
Minimum: 1
Full Reel: 47
$0.01
Add To List
Available Order Qty: 14
In-stock Item Pricing
Qty Unit Price
1+
$2.2747
10+
$2.2199
30+
$2.1845
100+
$1.9912
Related Products
Welcome back, may I help you?