This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PIC16F18425-I/JQ

Extended
Manufacturer
Microchip Tech
MFR.Part #
PIC16F18425-I/JQ
JLCPCB Part #
C637906
Package
UQFN-16-EP(4x4)
Description
-40℃~+85℃ 11 12bit 14KB 1KB 2.3V~5.5V 256Byte 32MHz 5bit 8 Bit External FLASH PIC Power-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Watchdog reset、Software reset、Built-in general-purpose timer、Programmable watchdog、Built-in temperature sensor、Window watchdog (WWDG)、Stack overflow reset UQFN-16-EP(4x4) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 15

Minimum: 1

Full Reel: 91

$0.01

Add To List

Available Order Qty: 15

In-stock Item Pricing

Qty Unit Price
1+ $2.6662
10+ $2.6195
30+ $2.5888
100+ $2.5566
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons