
* Images are for reference only
JANTX1N4942/TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- JANTX1N4942/TR
- JLCPCB Part #
- C17511364
- Package
- Plugin
- Description
- -65℃~+175℃ 1.3V@1A 150ns 1A 1uA@200V 200V Plugin Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.3276
200+
$5.3185
500+
$5.1411
1000+
$5.0523
Welcome back, may I help you?