
* Images are for reference only
PIC16F18345-E/SS
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC16F18345-E/SS
- JLCPCB Part #
- C639224
- Package
- SSOP-20-208mil
- Description
- -40℃~+125℃ 10bit 14KB 18 1KB 2.3V~5.5V 256Byte 32MHz 5bit 8 Bit Built-in FLASH PIC SSOP-20-208mil Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15
Minimum: 1
Full Reel: 67
$0.01
Add To List
Available Order Qty: 14
In-stock Item Pricing
Qty Unit Price
1+
$3.9474
10+
$3.4650
30+
$3.1772
100+
$2.8878
500+
$2.7527
1000+
$2.6933
Related Products
Welcome back, may I help you?