
* Images are for reference only
PIC16F1825-E/P
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC16F1825-E/P
- JLCPCB Part #
- C645817
- Package
- PDIP-14
- Description
- -40℃~+125℃ 1.8V~5.5V 10bit 11 14KB 1KB 256Byte 32MHz 8 Bit Built-in FLASH PIC PDIP-14 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 30
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9884
10+
$2.9143
30+
$2.8659
100+
$2.8160
Welcome back, may I help you?