
* Images are for reference only
1PMT5926/TR13
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 1PMT5926/TR13
- JLCPCB Part #
- C5483234
- Package
- DO-216AA
- Description
- -55℃~+150℃ 1 Independent 11V 1uA@8.4V 3W 5.5Ω ±20% DO-216AA Zener Diodes
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 12000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.3754
200+
$2.1463
500+
$2.0738
1000+
$2.0384
Welcome back, may I help you?