
* Images are for reference only
PIC16F18056-I/STX
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC16F18056-I/STX
- JLCPCB Part #
- C6357398
- Package
- VQFN-28(4x4)
- Description
- -40℃~+85℃ 1.8V~5.5V 10bit 24 256Byte 28KB 2KB 32MHz 8 Bit 8bit Built-in+External FLASH PIC VQFN-28(4x4) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 91
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$1.4952
10+
$1.4614
30+
$1.4388
91+
$1.4162
Welcome back, may I help you?