
* Images are for reference only
PI7C9X118SLFDEX
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- PI7C9X118SLFDEX
- JLCPCB Part #
- C2674267
- Package
- LQFP-128-EP(14x14)
- Description
- 0℃~+75℃ 2.5Gbps 3.3V PCI LQFP-128-EP(14x14) Interface - Specialized ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.9170
10+
$17.1309
30+
$15.7696
100+
$14.5824
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?