
* Images are for reference only
PI5A23157ZUAEX
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- PI5A23157ZUAEX
- JLCPCB Part #
- C6357365
- Package
- UQFN-10(1.5x2)
- Description
- -40℃~+125℃ 1.65V~5.5V 11.5ns 12ns 15Ω 17.5pF 2 220MHz 2:1 Glitch-free switching UQFN-10(1.5x2) Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$1.3339
10+
$1.1130
30+
$0.9904
100+
$0.8533
500+
$0.7920
1000+
$0.7646
Related Products
Welcome back, may I help you?