
* Images are for reference only
DDTC123YE-7-F
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- DDTC123YE-7-F
- JLCPCB Part #
- C17210268
- Package
- SOT-523
- Description
- -55℃~+150℃ 1 NPN (Pre-Biased) 100mA 150mW 33@10mA,5V 50V SOT-523 Digital Transistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 121
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0741
200+
$0.0296
500+
$0.0286
1000+
$0.0281
Related Products
Welcome back, may I help you?