
* Images are for reference only
PI3USB4000DQ1ZUAEX
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- PI3USB4000DQ1ZUAEX
- JLCPCB Part #
- C3656785
- Package
- UQFN-10(1.5x2)
- Description
- -40℃~+125℃ 100us 10Ω 2 2.7V~5.5V 50ns UQFN-10(1.5x2) Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.6782
10+
$4.0580
30+
$3.6875
100+
$3.1752
500+
$3.0045
1000+
$2.9255
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?