
* Images are for reference only
DMN3732UFB4Q-7B
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- DMN3732UFB4Q-7B
- JLCPCB Part #
- C19949874
- Package
- X2-DFN1006-3
- Description
- -55℃~+150℃ 1.12W 1.3A 30V 730mΩ@1.8V 900pC@4.5V 950mV@250uA N-Channel X2-DFN1006-3 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 61
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1492
200+
$0.0595
500+
$0.0576
1000+
$0.0566
Related Products