
* Images are for reference only
PI2DPX2020FLAEX
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- PI2DPX2020FLAEX
- JLCPCB Part #
- C6147447
- Package
- WLGA-32(2.8x4.5)
- Description
- -40℃~+85℃ 1.71V~1.89V 20Gbps I2C Link equalization and compensation、Programmable gain amplifier Repeater/Retimer WLGA-32(2.8x4.5) Video Interface ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.4873
10+
$8.2986
30+
$8.1728
100+
$8.0453
Related Products
Welcome back, may I help you?