* Images are for reference only
1935776
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 1935776
- JLCPCB Part #
- C3817389
- Package
- Plugin,P=5mm
- Description
- 1x2P 20A 300V Green 12~20 Straight 5mm 1 2 Plugin,P=5mm Screw terminal ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 1935776 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
1935776 technical specifications, attributes, and parameters.
1935776 symbol, PCB footprint from the free EasyEDA PCB design tool.
1935776 datasheets or manufacturer documentation.
Datasheet: 1935776 Datasheet (PDF)
Minimum: 28
Full Reel: 250
Total: $0
Available Order Qty: 0
In-stock Item Pricing