
* Images are for reference only
PH2.54-02-06PWS-R
Extended
- Manufacturer
- XUNPU
- MFR.Part #
- PH2.54-02-06PWS-R
- JLCPCB Part #
- C49286565
- Package
- SMD,P=2.54mm
- Description
- -40℃~+105℃ 12P 1kV 2 2.54mm 2.54mm 2.5mm 2x6P 3A 6mm Black Brass Gold Pin Header Right Angle SMD,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 435
Minimum: 1
Full Reel: 400
$0.01
Add To List
Available Order Qty: 434
In-stock Item Pricing
Qty Unit Price
1+
$0.2649
50+
$0.2096
150+
$0.1859
400+
$0.1563
2400+
$0.1431
4800+
$0.1352
Welcome back, may I help you?