
* Images are for reference only
1010301543
Extended
- Manufacturer
- Liansheng
- MFR.Part #
- 1010301543
- JLCPCB Part #
- C52016779
- Package
- SMD,P=2.54mm
- Description
- -40℃~+105℃ 2 2.54mm 2.54mm 250V 2x2P 3.2mm 3A 4P 6mm 7.5mm Black Brass Gold Pin Header Surface Mount,Vertical SMD,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1930
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1923
In-stock Item Pricing
Qty Unit Price
1+
$0.0399
100+
$0.0314
300+
$0.0272
2000+
$0.0240
4000+
$0.0214
10000+
$0.0202