
* Images are for reference only
PH1.27-01-50PZD
Extended
- Manufacturer
- XUNPU
- MFR.Part #
- PH1.27-01-50PZD
- JLCPCB Part #
- C7501611
- Package
- Plugin,P=1.27mm
- Description
- -40℃~+105℃ 1 1.27mm 1A 1mm 1x50P 2.3mm 3.9mm 50P Black Brass Gold Pin Header Through Hole Plugin,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3715
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 3715
In-stock Item Pricing
Qty Unit Price
1+
$0.3190
10+
$0.2804
30+
$0.2626
100+
$0.2433
500+
$0.2336
1000+
$0.2272
Welcome back, may I help you?