
* Images are for reference only
PH2.0-3PWT
Extended
- Manufacturer
- XUNPU
- MFR.Part #
- PH2.0-3PWT
- JLCPCB Part #
- C52037423
- Package
- SMD,P=2mm,Surface Mount,Right Angle
- Description
- -40℃~+85℃ 1 100V 1x3P 2A 2mm 3 3P 5.5mm 7.6mm 9.9mm Auxiliary Solder Pin Beige Brass LCP PH Surface Mount, Right Angle Tin UL94V-0 SMD,P=2mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 189
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 182
In-stock Item Pricing
Qty Unit Price
1+
$0.0563
100+
$0.0448
300+
$0.0390
1000+
$0.0348
5000+
$0.0312
10000+
$0.0295
Related Products