
* Images are for reference only
PH-4AW
Extended
- Manufacturer
- HCTL
- MFR.Part #
- PH-4AW
- JLCPCB Part #
- C2908636
- Package
- Push-Pull,P=2mm
- Description
- -25℃~+85℃ 1 1x4P 250V 2A 2mm 4 4P Brass PA66 PH Right Angle Tin UL94V-0 弯插,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 19477
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 18043
In-stock Item Pricing
Qty Unit Price
1+
$0.0261
200+
$0.0205
1000+
$0.0170
2000+
$0.0151
10000+
$0.0134
20000+
$0.0125
Related Products
Welcome back, may I help you?