
* Images are for reference only
HC-PHD-2*6AW
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-PHD-2*6AW
- JLCPCB Part #
- C3012004
- Package
- Push-Pull,P=2mm
- Description
- -25℃~+85℃ 12P 14mm 2 250V 2mm 2mm 2x6P 3A 5.2mm 6 9.5mm Brass PA46 PHD Right Angle Tin 弯插,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 160
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 159
In-stock Item Pricing
Qty Unit Price
1+
$0.0948
50+
$0.0763
150+
$0.0671
500+
$0.0586
2500+
$0.0530
5000+
$0.0502
Related Products