
* Images are for reference only
PESD5V0C2UMYL
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- PESD5V0C2UMYL
- JLCPCB Part #
- C6357008
- Package
- DFN1006-3
- Description
- 0.5pF 1nA 3.4V 5V 6.5A@8/20us 8V ESD IEC 61000-4-2、IEC 61000-4-4 Unidirectional DFN1006-3 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9905
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 9905
In-stock Item Pricing
Qty Unit Price
1+
$0.1238
50+
$0.0986
150+
$0.0861
500+
$0.0767
2500+
$0.0692
5000+
$0.0655
Related Products
Welcome back, may I help you?