
* Images are for reference only
PESD3V3Z1BSFYL
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- PESD3V3Z1BSFYL
- JLCPCB Part #
- C2908830
- Package
- DSN0603-2
- Description
- -40℃~+125℃ 0.28pF 1 1nA 3.3V 5.3V 6.9V 9.5A@8/20us Bidirectional ESD IEC 61000-4-2 DSN0603-2 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7398
Minimum: 1
Full Reel: 9000
$0.01
Add To List
Available Order Qty: 7289
In-stock Item Pricing
Qty Unit Price
1+
$0.0498
100+
$0.0394
300+
$0.0340
1000+
$0.0302
5000+
$0.0257
9000+
$0.0241
Related Products
Welcome back, may I help you?