
* Images are for reference only
PESD3V3MS-SFYL
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- PESD3V3MS-SFYL
- JLCPCB Part #
- C552519
- Package
- DSN0603-2
- Description
- -40℃~+125℃ 1 3.3V 5V 7V Bidirectional ESD IEC 61000-4-5 DSN0603-2 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2828
Minimum: 1
Full Reel: 9000
$0.01
Add To List
Available Order Qty: 2803
In-stock Item Pricing
Qty Unit Price
1+
$0.0834
50+
$0.0662
150+
$0.0575
500+
$0.0510
2500+
$0.0459
5000+
$0.0433
Related Products
Welcome back, may I help you?