This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

PESD3V3L1UL,315

Extended
Manufacturer
Nexperia
MFR.Part #
PESD3V3L1UL,315
JLCPCB Part #
C282557
Package
DFN1006-2(SOD-882)
Description
-55℃~+150℃ 100nA 11V 3.3V 34pF 4.5A@8/20us 45W 5.3V ESD IEC 61000-4-2 Unidirectional DFN1006-2(SOD-882) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 244

Minimum: 1

Full Reel: 10000

$0.01

Add To List

Available Order Qty: 244

In-stock Item Pricing

Qty Unit Price
1+ $0.0435
50+ $0.0425
150+ $0.0419
500+ $0.0411

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons