
* Images are for reference only
PDUUAT98-503MLN
Extended
- Manufacturer
- PROD Tech
- MFR.Part #
- PDUUAT98-503MLN
- JLCPCB Part #
- C2923575
- Package
- Plugin-4P,17x12mm
- Description
- -40℃~+105℃ 100MΩ 1kV 1kV 1kV 2 2.5Ω 250mA 50mH@1kHz 插件-4P,17x12mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 245
Minimum: 1
Full Reel: 450
$0.01
Add To List
Available Order Qty: 227
In-stock Item Pricing
Qty Unit Price
1+
$0.3765
50+
$0.3034
150+
$0.2719
450+
$0.2155
2700+
$0.1980
4950+
$0.1876
Related Products
Welcome back, may I help you?