
* Images are for reference only
PDPMAA1712-330MP
Extended
- Manufacturer
- PROD Tech
- MFR.Part #
- PDPMAA1712-330MP
- JLCPCB Part #
- C5119634
- Package
- Plugin,P=13mm
- Description
- 10A 15A 25mΩ 33uH ±20% 插件,P=13mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 822
Minimum: 1
Full Reel: 120
$0.01
Add To List
Available Order Qty: 812
In-stock Item Pricing
Qty Unit Price
1+
$1.0485
10+
$0.8630
30+
$0.7614
120+
$0.6226
480+
$0.5710
960+
$0.5484
Related Products
Welcome back, may I help you?