
* Images are for reference only
PDMFAT22148D-102MLB-4P
Extended
- Manufacturer
- PROD Tech
- MFR.Part #
- PDMFAT22148D-102MLB-4P
- JLCPCB Part #
- C3011546
- Package
- 插件,28x21mm
- Description
- -25℃~+105℃ 1.5kV 1.5kV 1.5kV 13mΩ 15A 1mH@1kHz 2 插件,28x21mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 112
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 102
In-stock Item Pricing
Qty Unit Price
1+
$2.4807
10+
$2.1162
50+
$1.8888
100+
$1.6549
500+
$1.5501
1000+
$1.5049
Related Products
Welcome back, may I help you?