
* Images are for reference only
PDFB033250-SOD923
Extended
- Manufacturer
- TECH PUBLIC
- MFR.Part #
- PDFB033250-SOD923
- JLCPCB Part #
- C2890129
- Package
- SOD-923(0402)
- Description
- -55℃~+125℃ 100W@8/20us 12pF 3.3V 6V、10V 80nA 8A@8/20us ESD IEC 61000-4-2、IEC 61000-4-5 SOD-923(0402) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9158
Minimum: 1
Full Reel: 8000
$0.01
Add To List
Available Order Qty: 9158
In-stock Item Pricing
Qty Unit Price
1+
$0.0413
100+
$0.0332
300+
$0.0292
1000+
$0.0261
5000+
$0.0210
8000+
$0.0199
Related Products
Welcome back, may I help you?