
* Images are for reference only
PD638B
Extended
- Manufacturer
- Everlight Elec
- MFR.Part #
- PD638B
- JLCPCB Part #
- C127993
- Package
- Plugin,L=5.3mm
- Description
- -40℃~+85℃ 32V 5nA 840nm~1100nm 940nm 插件,L=5.3mm Photodiodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 227
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 227
In-stock Item Pricing
Qty Unit Price
1+
$0.2052
50+
$0.1629
150+
$0.1447
500+
$0.1221
2500+
$0.1121
5000+
$0.1060
Related Products
Welcome back, may I help you?